PDP SEO Portlet

MCZ1210AH900L2TA0G

Choke, Common Mode, 140 nH, 90 Ohm, 100 mA, 0504 [1210 Metric]

Official logo for TDK
Manufacturer:TDK
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: MCZ1210AH900L2TA0G
Secondary Manufacturer Part#: MCZ1210AH900L2TA0G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCZ1210AH900L2TA0G is a MCZ-AH series multilayer common mode filter for high-speed differential signal lines (USB2.0, LVDS, etc.). Suitable for Servers, PCs, DSC, DVC, TV, game, wearable equipment applications.

  • 5V max rated voltage
  • 100mA max rated current
  • 10Mohm insulation resistance
  • 1.75ohm max DC resistance
  • 90 ohm common mode impedance at 100MHz and ±25% tolerance
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
100 mA
90 Ohm
140 nH
504
0.5 mm
1.25 mm
MCZ-AH Series
1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: