PDP SEO Portlet

FS1406-1100-AS

DC/DC Switching Regulator, Fixed, Buck (Step Down), 1 Output, 1.1 V, 6 A, 2 MHz, 17 Pins, SMD Module

Official logo for TDK
Manufacturer:TDK
Product Category: Uncategorized, All Products
Avnet Manufacturer Part #: FS1406-1100-AS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • µPOL™ DC to DC power module
  • 3.3mm x 3.3mm x 1.5mm size
  • Continuous 6A load capability, 0.6V to 2.5V
  • Plug-and-play (no external compensation required)
  • Programmable operation using the I2C serial bus (fast mode and fast mode plus)
  • Wide input voltage range 4.5V to 16V for single supply and 2.5V to 16V for dual supply

Technical Attributes

Find Similar Parts

Description Value
17 Pins
Fixed
600 mV
Buck (Step Down)
null
16 V
null
null
6 A
2.64 V
1.1 V
Surface Mount
null
null
SMD
null
2 MHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  1,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
Need More?
USD $:
$ 4.53333
250+
$4.53333
500+
$3.93421
1000+
$3.88312
2000+
$3.78481
4000+
$3.7375
SubTotal:
$1,133.33