FS1406-0900-AS
DC/DC Switching Regulator, Fixed, Buck (Step Down), 1 Output, 900 mV, 6 A, 2 MHz, 17 Pins, SMD Module
Click image to enlarge
Manufacturer:TDK
Product Category:
Uncategorized, All Products
Avnet Manufacturer Part #: FS1406-0900-AS
- RoHS 10 Compliant
- Tariff Charges
- µPOL™ DC to DC power module
- 3.3mm x 3.3mm x 1.5mm size
- Continuous 6A load capability, 0.6V to 2.5V
- Plug-and-play (no external compensation required)
- Programmable operation using the I2C serial bus (fast mode and fast mode plus)
- Wide input voltage range 4.5V to 16V for single supply and 2.5V to 16V for dual supply
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 Pins | ||
| Fixed | ||
| 600 mV | ||
| Buck (Step Down) | ||
| null | ||
| 16 V | ||
| null | ||
| null | ||
| 6 A | ||
| 2.64 V | ||
| 900 mV | ||
| Surface Mount | ||
| null | ||
| null | ||
| SMD | ||
| null | ||
| 2 MHz | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |