PDP SEO Portlet

FS1406-0600-AS

Module DC-DC Single 0.6V 6A SMD 17-Pin SMD Module Emboss T/R

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FS1406-0600-AS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FS1406-0600-AS is an easy-to-use, fully integrated, and highly efficient micro-point-of-load (µPOL™) voltage regulator. The on-chip pulse-width modulation (PWM) controller and integrated MOSFETs, plus incorporated inductors and capacitors, result in an extremely compact and accurate regulator. The low-profile package is suitable for automated assembly using standard surface-mount equipment. Developed by a cross-functional engineering team, the design exemplifies best practices and uses class-leading technologies. From early in the integrated circuit design phase, designers worked with application and packaging engineers to select compatible technologies and implement them in ways that reduce compromise. applications include storage applications, telecom and networking applications, industrial applications, server applications, distributed point-of-load power architectures, computing peripheral voltage regulation, and general DC-DC conversion.

  • Continuous 6A load capability, plug and play: no external compensation required
  • Programmable operation using the I²C serial bus
  • Enabled input, programmable under-voltage lock-out (UVLO) circuit
  • Open-drain power-good indicator, built-in protection features
  • Supply voltage range from 4.5 to 5.5V, output voltage is 0.6V min
  • Output fall time is 250ms max (TA = 25°C, fast-mode)
  • Continuous output current range from 0 to 6A
  • Accuracy is ±0.5% typ (TJ = 25°C, PVIN = 12V, VOUT = 1.8V)
  • Input impedance range from 500 to 1500kohm (TA = 25°C)
  • µPOL™ package, operating temperature range from -40 to +125°C, small size is 3.3 x 3.3 x 1.5mm

Technical Attributes

Find Similar Parts

Description Value
17 Pins
null
600 mV
Buck (Step Down)
null
16 V
null
null
null
2.64 V
null
Surface Mount
null
null
SMD
null
2 MHz
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
Need More?
USD $:
$ 4.15278
250+
$4.15278
SubTotal:
$1,038.19