PDP SEO Portlet

FS1403-5000-AS

Module DC-DC Single 5V 3A SMD 17-Pin SMD Module Emboss T/R

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FS1403-5000-AS
Secondary Manufacturer Part#: FS1403-5000-AS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FS1403-5000-AS is an easy-to-use, fully integrated, and highly efficient micro-point-of-load (µPOL™) voltage regulator. The on-chip pulse-width modulation (PWM) controller and integrated MOSFETs, plus incorporated inductors and capacitors, result in an extremely compact and accurate regulator. The low-profile package is suitable for automated assembly using standard surface-mount equipment. Developed by a cross-functional engineering team, the design exemplifies best practices and uses class-leading technologies. From early in the integrated circuit design phase, designers worked with application and packaging engineers to select compatible technologies and implement them in ways that reduce compromise. applications include storage applications, telecom and networking applications, industrial applications, server applications, distributed point-of-load power architectures, computing peripheral voltage regulation, and general DC-DC conversion.

  • Continuous 3A load capability, plug and play: no external compensation required
  • Programmable operation using the I²C serial bus (fast mode and fast mode plus)
  • Enabled input, programmable under-voltage lock-out (UVLO) circuit
  • Open-drain power-good (PG) indicator, built-in protection features
  • Input voltage range from 8 to 16V, output voltage is 5V typ (VOUT (default), TA = 25°C)
  • Output fall time is 250ms max (TA = 25°C, fast-mode)
  • Continuous output current range from 0 to 3A
  • Accuracy is ±0.5% typ (TJ = 25°C, PVIN = 12V, VOUT = 5V)
  • Input impedance range from 500 to 1500kohm (TA = 25°C)
  • µPOL™ package, operating temperature range from -40 to +125°C, small size is 3.3 x 3.3 x 1.5mm

Technical Attributes

Find Similar Parts

Description Value
3 A
Fixed
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504407018
In Stock :  129.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$3.875