PDP SEO Portlet

EV1703-3300-A

Evaluation Board, FS1703, Point of Load Converter, Power Management

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: EV1703-3300-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV1703-3300-A is an evaluation board provided for the FS1404 µPOL™ product. The board generates an output voltage (VOUT) of 3.3V for loads of 0–4A from an input voltage (PVIN) of 12V.

  • Switching frequency (FSW) = 1.4MHz
  • Output capacitance (CO) = 2x22µF (MLCC)
  • In put capacitance (CIN) = 2x22µF (MLCC)
  • Dimensions (width x length x thickness) = 63 x 84 x 1.5mm

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 107.14286
1+
$107.14286
2+
$101.35135
4+
$98.68421
8+
$96.15385
16+
$93.75
SubTotal:
$107.14