DEA100915LT-6319A1
Low Pass Filter LPF 915MHz 50Ohm -40 to 85°C 4-Pin SMD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 915 MHz | ||
| LPF | ||
| 260 °C | ||
| 0.5 dB | ||
| -40 to 85 °C | ||
| 4 | ||
| 1 x 0.5 x 0.4 mm | ||
| SMD | ||
| Low Pass Filter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |