PDP SEO Portlet

CLF7045NIT-4R7N-D

Power Inductor (SMD), 4.7 µH, 4.1 A, Shielded, 4.1 A, CLF-NI-D Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CLF7045NIT-4R7N-D
Secondary Manufacturer Part#: CLF7045NIT-4R7N-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CLF-NI-D series from TDK are automotive grade wire wound inductors for power circuits.

  • Automotive grade AEC-Q200 qualified
  • Inductance value range from 1µH to 470µH, wide E-6 Series line-up allows for various usages
  • Tolerance range from ±30% and ±20%
  • 100KHz measuring frequency
  • DC resistance range from 0.009ohm to 1.2ohm
  • Rated current Isat range from 0.41A to 8.5A and Itemp range from 0.46A to 6.5A
  • Magnetic shield type wound inductor for power circuits, ferrite core
  • Operating temperature range from -55°C to +150°C
  • Dimension is 7.4mm x 7mm x 4.5mm (L x W x T)

Technical Attributes

Find Similar Parts

Description Value
Ferrite
0.018 Ohm
4.7 uH
±30%
Shielded
4.5 mm
7.4 mm
CLF-NI-D Series
7 mm
4.1 A
4.1 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.43378
20000+
$0.41245
40000+
$0.40653
80000+
$0.40077
160000+
$0.38926