CLF7045NIT-330M-D
Power Inductor (SMD), 33 µH, 1.8 A, Shielded, 1.6 A, CLF-NI-D Series
Click image to enlarge
Manufacturer:TDK
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: CLF7045NIT-330M-D
Secondary Manufacturer Part#: CLF7045NIT-330M-D
- RoHS 10 Compliant
- Tariff Charges
The CLF-NI-D series from TDK are automotive grade wire wound inductors for power circuits.
- Automotive grade AEC-Q200 qualified
- Inductance value range from 1µH to 470µH, wide E-6 Series line-up allows for various usages
- Tolerance range from ±30% and ±20%
- 100KHz measuring frequency
- DC resistance range from 0.009ohm to 1.2ohm
- Rated current Isat range from 0.41A to 8.5A and Itemp range from 0.46A to 6.5A
- Magnetic shield type wound inductor for power circuits, ferrite core
- Operating temperature range from -55°C to +150°C
- Dimension is 7.4mm x 7mm x 4.5mm (L x W x T)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ferrite | ||
| 0.097 Ohm | ||
| 33 uH | ||
| ±20% | ||
| Shielded | ||
| 4.5 mm | ||
| 7.4 mm | ||
| CLF-NI-D Series | ||
| 7 mm | ||
| 1.8 A | ||
| 1.6 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |