CLF7045NIT-1R0N-D
Power Inductor (SMD), 1 uH, ± 30%, 6.5 A, Shielded, 11 A, 7.4mm x 7mm x 4.5mm
Click image to enlarge
Manufacturer:TDK
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: CLF7045NIT-1R0N-D
Secondary Manufacturer Part#: CLF7045NIT-1R0N-D
- RoHS 10 Compliant
- Tariff Charges
- Magnetic shield type wound inductor for power circuits.
- It can be used at a wide temperature range. –55 to +150°C(Including self-temperature rise)
- 1 to 470µH, wide E-6 Series lineup allows for various usages.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ferrite | ||
| 9000 uOhm | ||
| 1 uH | ||
| ±30% | ||
| Shielded | ||
| 4.5 mm | ||
| 7.4 mm | ||
| CLF-NI-D Series | ||
| 7 mm | ||
| 6.5 A | ||
| 8.5 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |