PDP SEO Portlet

CLF5030NIT-4R7N-D

Power Inductor (SMD), 4.7 µH, 2.1 A, Shielded, 2.43 A, CLF-NI-D Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CLF5030NIT-4R7N-D
Secondary Manufacturer Part#: CLF5030NIT-4R7N-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CLF-NI-D series from TDK are automotive grade wire wound inductors for power circuits.

  • Automotive grade AEC-Q200 qualified
  • Inductance value range from 1µH to 470µH, wide E-6 Series line-up allows for various usages
  • Tolerance range from ±30% and ±20%
  • 100KHz measuring frequency
  • DC resistance range from 0.019ohm to 4.4ohm
  • Rated current Isat range from 0.24A to 5A and Itemp range from 0.17A to 3.7A
  • Magnetic shield type wound inductor for power circuits, ferrite core
  • Operating temperature range from -55°C to +150°C
  • Dimension is 5.3mm x 5mm x 2.7mm (L x W x T)

Technical Attributes

Find Similar Parts

Description Value
Ferrite
0.06 Ohm
4.7 uH
±30%
Shielded
2.7 mm
5.3 mm
CLF-NI-D Series
5 mm
2.1 A
2.43 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  16000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.36486
20000+
$0.34689
40000+
$0.34191
80000+
$0.33707
160000+
$0.32738