CCG6-24-12SR
Manufacturer:TDK
Product Category:
DC to DC Converters, Isolated, Surface Mount
Avnet Manufacturer Part #: CCG6-24-12SR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 kV | ||
| null | ||
| null | ||
| 6 W | ||
| 12 V | ||
| Module | ||
| 500 mA | ||
| Fixed | ||
| 9 V | ||
| 36 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 4:1 | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |