PDP SEO Portlet

CCG6-24-05SR

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CCG6-24-05SR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
null
null
6 W
5 V
Module
1.2 A
Fixed
9 V
36 V
null
null
null
null
null
4:1
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  20
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 4 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 20.448
1+
$20.448
120+
$20.022
SubTotal:
$20.45