CCG30-24-15S
Module DC-DC 1-OUT 15V 2A 30W 6-Pin DIP
Click image to enlarge
Manufacturer:TDK
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: CCG30-24-15S
Secondary Manufacturer Part#: CCG30-24-15S
- RoHS 10 Compliant
- Tariff Charges
- Industry Standard 1” x 1” Footprint
- Wide Range DC Input 9 - 36 or 18 - 76V
- High Effi ciency - Up to 91%
- Six Sided Shielding
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 V | ||
| 9 V | ||
| 1 | ||
| -40 to 85 °C | ||
| 2 A | ||
| 30 W | ||
| 15 V | ||
| 25.4 x 25.4 x 9.9 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |