PDP SEO Portlet

CCG3-12-05SR

Module DC-DC 1-OUT 5V 0.6A 3W 6-Pin SMD

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CCG3-12-05SR
Secondary Manufacturer Part#: 30AK8141
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed, Adjustable
Surface Mount DIP
4:1
18 V
4.5 V
12 V
1.5 kV
1
600 mA
3 W
Regulated
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$21.89
10+
$21.22
25+
$20.54
50+
$19.86