PDP SEO Portlet

CCG1R5-48-12SR

Module DC-DC 1-OUT 12V 0.13A 1.56W 6-Pin SMD

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CCG1R5-48-12SR
Secondary Manufacturer Part#: 30AK8133
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed, Adjustable
Surface Mount DIP
4:1
76 V
18 V
48 V
1.5 kV
1
130 mA
1.56 W
Regulated
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$18.73
10+
$18.16
25+
$17.58
50+
$17.01