PDP SEO Portlet

CC10-2405SF-E

Module DC-DC 1-OUT 5V 2A 10W 11-Pin PDIP

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CC10-2405SF-E
Secondary Manufacturer Part#: CC10-2405SF-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact Footprint / Low Profi le
  • Through Hole or SMT Versions
  • 5V, 12V, 24V & 48V Inputs
  • 3.3 to 30V1 Single, ±12 to 15V Dual Outputs
  • Output Voltage Adjustment
  • Input - Output Isolation
  • RoHS Compliant
  • 5 Year Warranty
  • Self contained
  • Multiple Input Voltage confi gurations
  • Open frame (no potting)
  • 24V Input, 5V Single Out ,10W Output Power

Technical Attributes

Find Similar Parts

Description Value
24 V
1
-40 to 85 °C
2 A
10 W
5 V
35.56 x 22.61 x 8.51 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  58.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$29.09
10+
$28.19