B88269X2310C11
Contactor 12VDC 500A Flange Mount Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 V | ||
| Flange Mount | ||
| -40 to 85 °C | ||
| 89 x 44 x 92.5 mm | ||
| HVC | ||
| 500 A | ||
| 1000 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490065 |
| Schedule B: | 8536490080 |