PDP SEO Portlet

B88269X2210C11

Contactor SPDT 24VDC 500A 1Pole Box

Official logo for TDK
Manufacturer:TDK
Product Category: Electromechanical, Contactors
Avnet Manufacturer Part #: B88269X2210C11
Secondary Manufacturer Part#: B88269X2210C011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPDT
24 V
Panel Mount
1
-40 to 85 °C
89 x 44 x 92.5 mm
500 A
1000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490065
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$160.424
80+
$146.24295
160+
$145.5006
320+
$144.75825
640+
$144.0159