PDP SEO Portlet

B88069X8920B252

Gas Discharge Tube (GDT), T21-A230X, 230 V, Axial Leaded, 25 kA, 500 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B88069X8920B252
Secondary Manufacturer Part#: B88069X8920B252
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard Size
  • Extremely Fast Response Time
  • Very High Current Rating
  • Stable Performance Over Life
  • Very Low Capacitance
  • High Insulation Resistance
  • RoHS Compatible
  • 230V DC spark-over voltage

Technical Attributes

Find Similar Parts

Description Value
230 V
Axial Leaded
Through Hole
25 kA
500 V
3
125 °C
-40 °C
8 mm
10 mm
T21-A230X Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
USD $:
1000+
$1.46514
5000+
$1.29243
10000+
$1.25842
20000+
$1.22615
40000+
$1.1955