PDP SEO Portlet

B88069X6350T602

Gas Discharge Tube (GDT), A80-A75XSMD, 75 V, SMD, 25 kA, 650 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B88069X6350T602
Secondary Manufacturer Part#: B88069X6350T602
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Built to automotive standard (ISO TS 16949)
  • Small sizes
  • Fast response time
  • High current handling capability
  • Stable performance over service life
  • Low capacitance and insertion loss
  • High insulation resistance
  • RoHS-compliant
  • Different wire configurations and packaging upon request

Technical Attributes

Find Similar Parts

Description Value
75 V
SMD
Surface Mount
25 kA
650 V
2
125 °C
-40 °C
9.3 mm
8.3 mm
6.05 mm
A80-A75XSMD Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$1.01986
4800+
$0.85882
9600+
$0.85446
19200+
$0.8501
38400+
$0.84574