PDP SEO Portlet

B88069X6181T103

Gas Discharge Tube (GDT), ES600XSN, 750 V, SMD, 2 kA, 900 V

Official logo for TDK
Manufacturer:TDK
Product Category: Suppressors, Gas Discharge
Avnet Manufacturer Part #: B88069X6181T103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extremely small size
  • Extremely fast response time
  • Stable performance over life
  • Extremely low capacitance
  • High insulation resistance
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
750 V
900 V
SMD
2 kA
-40 °C
2 Terminals
null
90 °C
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.57134
1000+
$0.57134
5000+
$0.5265
10000+
$0.5238
20000+
$0.5211
40000+
$0.5184
SubTotal:
$571.34