B88069X4560T103
Gas Discharge Tube (GDT), 780 V, Axial Leaded, 10 kA, 1.5 kV
Manufacturer:TDK
Product Category:
Circuit Protection, Suppressors, Gas Discharge Tubes
Avnet Manufacturer Part #: B88069X4560T103
Secondary Manufacturer Part#: B88069X4560T103
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 780 V | ||
| Axial Leaded | ||
| Through Hole | ||
| 10 kA | ||
| 1.5 kV | ||
| 2 | ||
| 90 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |