B88069X4540T902
Gas Discharge Tube (GDT), 230 V, SMD, 10 kA, 650 V
Manufacturer:TDK
Product Category:
Circuit Protection, Suppressors, Gas Discharge Tubes
Avnet Manufacturer Part #: B88069X4540T902
Secondary Manufacturer Part#: B88069X4540T902
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 230 V | ||
| SMD | ||
| Surface Mount | ||
| 10 kA | ||
| 650 V | ||
| 2 | ||
| 90 °C | ||
| -40 °C | ||
| 5 mm | ||
| 5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |