PDP SEO Portlet

B88069X4350C102

Gas Discharge Tube (GDT), A83-A150X, 150 V, SMD, 25 kA, 800 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B88069X4350C102
Secondary Manufacturer Part#: B88069X4350C102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Built to automotive standard (ISO TS 16949)
  • Small sizes
  • Fast response time
  • High current handling capability
  • Stable performance over service life
  • Low capacitance and insertion loss
  • High insulation resistance
  • RoHS-compliant
  • Different wire configurations and packaging upon request

Technical Attributes

Find Similar Parts

Description Value
150 V
SMD
Surface Mount
25 kA
800 V
2
90 °C
-40 °C
7.6 mm
20 mm
A83-A150X Series
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$1.66314
5000+
$1.31108
10000+
$1.27658
20000+
$1.24385
40000+
$1.21275