B88069X4211T902
Gas Discharge Tube (GDT), ES300XSMD, 300 V, SMD, 5 kA, 600 V
Click image to enlarge
Manufacturer:TDK
Product Category:
Circuit Protection, Suppressors, Gas Discharge Tubes
Avnet Manufacturer Part #: B88069X4211T902
Secondary Manufacturer Part#: B88069X4211T902
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 V | ||
| SMD | ||
| Surface Mount | ||
| 5 kA | ||
| 600 V | ||
| 2 | ||
| 125 °C | ||
| -40 °C | ||
| 6.6 mm | ||
| 5.4 mm | ||
| 4 mm | ||
| ES300XSMD Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |