PDP SEO Portlet

B88069X4051T902

Gas Discharge Tube (GDT), T90-A90XFSMD, 90 V, SMD, 10 kA, 600 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B88069X4051T902
Secondary Manufacturer Part#: B88069X4051T902
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Built to automotive standard (ISO TS 16949)
  • Small sizes
  • Fast response time
  • High current handling capability
  • Stable performance over service life
  • Low capacitance and insertion loss
  • High insulation resistance
  • RoHS-compliant
  • Different wire configurations and packaging upon request

Technical Attributes

Find Similar Parts

Description Value
90 V
SMD
Surface Mount
10 kA
600 V
3
125 °C
-40 °C
5.6 mm
8 mm
T90-A90XFSMD Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$1.55571
5400+
$1.35392
10800+
$1.31829
21600+
$1.28449
43200+
$1.25238