PDP SEO Portlet

B88069X3951C253

Gas Discharge Tube (GDT), T30-A250X, 250 V, SMD, 10 kA, 550 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B88069X3951C253
Secondary Manufacturer Part#: B88069X3951C253
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very Small Size
  • Extremely Fast Response Time
  • High Current Rating
  • Stable Performance Over Life
  • Extremely Low Capacitance
  • High Insulation Resistance
  • RoHS Compatible
  • 250V DC spark-over voltage

Technical Attributes

Find Similar Parts

Description Value
250 V
SMD
Surface Mount
10 kA
550 V
3
90 °C
-40 °C
6 mm
8.1 mm
T30-A250X Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.02957
10000+
$0.89905
20000+
$0.882
40000+
$0.8775
80000+
$0.873