PDP SEO Portlet

B88069X3881T502

Gas Discharge Tube (GDT), A81-A75X, 75 V, Axial Leaded, 25 kA, 650 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B88069X3881T502
Secondary Manufacturer Part#: B88069X3881T502
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard size
  • Very high current rating
  • Fast response time
  • Stable performance over life
  • Very low capacitance
  • High insulation resistance
  • RoHS-compatible
  • 75V DC spark-over voltage

Technical Attributes

Find Similar Parts

Description Value
75 V
Axial Leaded
Through Hole
25 kA
650 V
2
125 °C
-40 °C
8 mm
6.05 mm
A81-A75X Series
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$1.07171
5000+
$0.985
10000+
$0.98
20000+
$0.975
40000+
$0.97