PDP SEO Portlet

B88069X3070C203

Gas Discharge Tube (GDT), T30-A500X, 500 V, SMD, 10 kA, 1.4 kV

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B88069X3070C203
Secondary Manufacturer Part#: B88069X3070C203
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very Small Size
  • Extremely Fast Response Time
  • High Current Rating
  • Stable Performance Over Life
  • Extremely Low Capacitance
  • High Insulation Resistance
  • RoHS Compatible
  • 500V DC spark-over voltage

Technical Attributes

Find Similar Parts

Description Value
500 V
SMD
Surface Mount
10 kA
1.4 kV
3
90 °C
-40 °C
6 mm
8.1 mm
T30-A500X Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.02957
10000+
$0.89905
20000+
$0.882
40000+
$0.8775
80000+
$0.873