PDP SEO Portlet

B88069X2930C102

Gas Discharge Tube (GDT), M51-A230X, 230 V, Axial Leaded, 10 kA, 650 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B88069X2930C102
Secondary Manufacturer Part#: B88069X2930C102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Built to automotive standard (ISO TS 16949)
  • Small sizes
  • Fast response time
  • High current handling capability
  • Stable performance over service life
  • Low capacitance and insertion loss
  • High insulation resistance
  • RoHS-compliant
  • Different wire configurations and packaging upon request

Technical Attributes

Find Similar Parts

Description Value
230 V
Axial Leaded
Through Hole
10 kA
650 V
2
90 °C
-40 °C
5 mm
5 mm
M51-A230X Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$1.22757
5000+
$0.9927
10000+
$0.96658
20000+
$0.9418
40000+
$0.91825