PDP SEO Portlet

B88069X1450C102

Gas Discharge Tube (GDT), A83-C90X, 90 V, SMD, 25 kA, 600 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B88069X1450C102
Secondary Manufacturer Part#: B88069X1450C102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard size
  • Fast response time
  • High current rating
  • Stable performance over life
  • Very low capacitance
  • High insulation resistance
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
90 V
SMD
Surface Mount
25 kA
600 V
2
125 °C
-40 °C
7.6 mm
20 mm
A83-C90X Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$2.57143
5000+
$1.97
10000+
$1.96
20000+
$1.95
40000+
$1.94