PDP SEO Portlet

B88069X1380S102

Gas Discharge Tube (GDT), A81-C90X, 90 V, Axial Leaded, 25 kA, 600 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B88069X1380S102
Secondary Manufacturer Part#: B88069X1380S102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B88069X1380S102 is a 2-electrode Surge Arrester features very low capacitance, high insulation resistance and fast response time. Very high current rating. Stable performance over life.

  • Standard size
  • -40 to 125°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
90 V
Axial Leaded
Through Hole
25 kA
600 V
2
125 °C
-40 °C
8 mm
6.05 mm
A81-C90X Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$1.286
5000+
$1.04
10000+
$1.01263
20000+
$0.98667
40000+
$0.97