PDP SEO Portlet

B84776A4A

Power Line Filter 4A 250VAC/VDC Quick Connect Flange Mount

Official logo for TDK
Manufacturer:TDK
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: B84776A4A
Secondary Manufacturer Part#: B84776A0004A000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Easy to install
  • Compact design
  • Cost optimized construction
  • Degree of protection from front side IP 40
  • UL and cUL approval obtained ENEC 10 approval is pending

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
-25 to 85 °C
2
50 mm
65 x 50 x 44.6
44.6 mm
65 mm
No
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$28.11717
48+
$23.62036
96+
$22.66277
192+
$21.70519
384+
$21.3062