PDP SEO Portlet

B84776A2A

Power Line Filter 50Hz/60Hz 2A 250VAC/250VDC Quick Connect Flange Mount

Official logo for TDK
Manufacturer:TDK
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: B84776A2A
Secondary Manufacturer Part#: B84776A0002A000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Easy to install
  • Compact design
  • Cost optimized construction
  • Degree of protection from front side IP 40
  • ENEC 10 approval is pending

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
50, 60 Hz
-25 to 85 °C
44.6 mm
50 x 44.6 x 65 mm
65 mm
50 mm
No
Quick Connect
250 Vac|Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$28.11717
48+
$23.62036
96+
$22.66277
192+
$21.70519
384+
$21.3062