B84243A6083Z
Manufacturer:TDK
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: B84243A6083Z
Secondary Manufacturer Part#: B84243A6083Z000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flange Mount | ||
| -25 to 100 °C | ||
| 270 x 80 x 185 mm | ||
| No | ||
| Screw | ||
| EMC Filter | ||
| 305|530 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |