PDP SEO Portlet

B84143A36R

Power Line Filter 50Hz/60Hz 36A 440VAC Terminal Block Flange Mount

Official logo for TDK
Manufacturer:TDK
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: B84143A36R
Secondary Manufacturer Part#: B84143A0036R000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High insertion loss
  • Low leakage current
  • Easy to install
  • Degree of protection: IP 201)
  • Space-saving design
  • Design complies with EN 133200, UL 1283, CSA 22.2 No.8 1986
  • Optimized for long motor cables and operation under full load
  • UL and CSA approval pending
  • 36A Current

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
50, 60 Hz
No
Terminal Block

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:6  Mult:6  
USD $:
6+
$218.68447
18+
$178.63766
36+
$172.65502
72+
$167.08675
144+
$161.86812