PDP SEO Portlet

B84111AA20

Power Line Filter 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount

Official logo for TDK
Manufacturer:TDK
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: B84111AA20
Secondary Manufacturer Part#: B84111A0000A020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Easy to Install
  • Compact Design
  • Optimized Leakage Current < 0.5mA
  • ENEC, UL and cUL Approval

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
50, 60 Hz
22.3 mm
70 x 22.3 x 76.5 mm
76.5 mm
70 mm
No
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:32  Mult:32  
USD $:
32+
$23.52427
64+
$20.39292
128+
$19.56618
256+
$18.73944
512+
$18.39496