PDP SEO Portlet

B82801C2245A200

Current Transformer 1:200 1500VAC 0.00028Ohm Prim. DCR 2.9Ohm Sec. DCR 40000mA Surface Mount

Official logo for TDK
Manufacturer:TDK
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: B82801C2245A200
Secondary Manufacturer Part#: B82801C2245A200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low DC resistance
  • Different turns ratios
  • Small package
  • Other pinning on request
  • RoHS compatible

Technical Attributes

Find Similar Parts

Description Value
Ferrite
Gull wing
0.00028 Ohm
1 Ohm
Surface Mount
50, 500 kHz
-40 to 130 °C
DIP
40000 mA
14.48 x 19.91 x 10 mm
Current Sense Transformer
1:200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$1.8909
2400+
$1.78778
4800+
$1.7787
9600+
$1.76962
19200+
$1.76055