PDP SEO Portlet

B82801B205A100

Current Transformer 1:100 500VAC 0.0008Ohm Prim. DCR 5.5Ohm Sec. DCR 20000mA Surface Mount

Official logo for TDK
Manufacturer:TDK
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: B82801B205A100
Secondary Manufacturer Part#: B82801B0205A100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low DC resistance
  • Different turns ratios
  • Small package
  • Other pinning on request
  • RoHS compatible

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.0008 Ohm
Surface Mount
0.05, 1 MHz
-40 to 130 °C
20000 mA
2000 uH
7.11 x 8.38 x 5.08 mm
Current Sense Transformer
1:100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  3600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $: