B82790C113N201
Choke, Common Mode, 11 uH, 80 Milliohms, 500 mA, SMD
Manufacturer:TDK
Product Category:
Filters, Common Mode Chokes, SMD Common Mode Chokes
Avnet Manufacturer Part #: B82790C113N201
- RoHS 10 Compliant
- Tariff Charges
- Suitable for reflow soldering
- Qualified to AEC-Q200
- RoHS-compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 µH | ||
| 500 mA | ||
| 0.08 ohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| SMD | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |