PDP SEO Portlet

B82789C513N2

Choke, Common Mode, 2.8 kOhm, 51 uH, 250 mA, 4.5mm x 3.2mm x 3mm

Official logo for TDK
Manufacturer:TDK
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: B82789C513N2
Secondary Manufacturer Part#: B82789C0513N002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Suppression of asymmetrical interference coupled in on lines, whereas data signals up to some MHz can pass unaffectedly.

  • Temperature range up to 150 °C (B82789C0/S0*H)
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020C
  • For gold-plated terminals conductive adhesion possible
  • Qualified to AEC-Q200
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
250 mA
2.8 kOhm
51 uH
1812 [4532 Metric]
3 mm
5.2 mm
B82789C Series
3.5 mm
AEC-Q200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.99