PDP SEO Portlet

B82725A2802N1

Choke, Common Mode, 2.7 mH, 8 A

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B82725A2802N1
Secondary Manufacturer Part#: B82725A2802N001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B82725A2802N1 is a 8A current-compensated ring core Power Line Filter suitable for wave soldering. It has ferrite core with epoxy coating, polycarbonate case, polyurethane potting and sector winding, hot dipped Ni and Sn layer composition CuNi18Zn20 base terminal.

  • High resonance frequency due to special winding technique
  • Approximate 1% stray inductance for symmetrical interference suppression
  • Design complies with EN 60938-2 and UL 1283
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
8 A
2.7 mH
B82725A Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:320  Mult:320  
USD $:
320+
$4.37637
1600+
$3.42132
3200+
$3.28261
6400+
$3.14391
12800+
$3.08612