PDP SEO Portlet

B82722J2202N1

Choke, Power Line, Double, Ring Core, 2.2 mH, 2 A, B82722J Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B82722J2202N1
Secondary Manufacturer Part#: B82722J2202N001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B82722J2202N1 is a 2A current-compensated ring core Common Mode Choke Filter suitable for wave soldering. It has ferrite core with epoxy coating, polycarbonate case, polyurethane potting and sector winding, hot dipped Ni and Sn layer composition CuNi18Zn20 base terminal.

  • High resonance frequency due to special winding technique
  • Approximate 1% stray inductance for symmetrical interference suppression
  • Design complies with EN 60938-2 and UL 1283
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Ferrite
2
2.2 mH
B82722J Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:540  Mult:540  
USD $:
540+
$1.62224
3240+
$1.17941
6480+
$1.1316
12960+
$1.08378
25920+
$1.06386