PDP SEO Portlet

B82498F3181G1

Wirewound Inductor, 180 nH, 530 Milliohm, ± 2%, 1.05 GHz, 340 mA, 0805 [2012 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B82498F3181G1
Secondary Manufacturer Part#: B82498F3181G001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cubic coil with ceramic or ferrite core. Epoxy-molded flat top for vacuum pickup. Winding ends welded to terminals

  • High resonance frequency
  • Close inductance tolerance
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
Ceramic
340 mA
530 mOhm
180 nH
2
0805 [2012 Metric]
Unshielded
1.4 mm
2.3 mm
B82498F Series
1.7 mm
1.05 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.29306
24000+
$0.19862
48000+
$0.19056
96000+
$0.18251
192000+
$0.17916