PDP SEO Portlet

B82498F1472J

Wirewound Inductor, 4.7 µH, 3.8 ohm, 210 MHz, 90 mA, 0805 [2012 Metric], B82498F SIMID Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B82498F1472J
Secondary Manufacturer Part#: B82498F1472J000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cubic coil with ceramic or ferrite core. Epoxy-molded flat top for vacuum pickup. Winding ends welded to terminals

  • High resonance frequency
  • Close inductance tolerance
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
Ferrite
90 mA
3.8 Ohm
4.7 uH
5
0805 [2012 Metric]
Unshielded
1.4 mm
2.3 mm
B82498F Series
1.7 mm
210 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
6000+
$0.25716
24000+
$0.24231
48000+
$0.24108
96000+
$0.23985
192000+
$0.23862