PDP SEO Portlet

B82496C3151G

Wirewound Inductor, 150 nH, 5 Ohm, ± 2%, 1.6 GHz, 130 mA, 0603 [1608 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B82496C3151G
Secondary Manufacturer Part#: B82496C3151G000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rmax (?) : 0.60
  • Temperature range up to +150 °C
  • High resonance frequency
  • Close inductance tolerance
  • Free of polarization effect
  • High mechanical stability
  • Qualified to AEC-Q200
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
Ceramic
130 mA
5 Ohm
150 nH
2
0603 [1608 Metric]
Unshielded
0.9 mm
1.7 mm
B82496C Series
0.9 mm
1.6 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.21707
32000+
$0.16002
64000+
$0.15466
128000+
$0.14968
256000+
$0.145