PDP SEO Portlet

B82477R4562M100

Power Inductor (SMD), 5.6 uH, ± 20%, 7.6 A, Shielded, 12.75 A, 12.5mm x 12.5mm x 8.5mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B82477R4562M100
Secondary Manufacturer Part#: B82477R4562M100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High mechanical stability
  • Temperature range up to +150 °C
  • High rated current
  • Increased current handling capability compared to B82477P4 series (Isat +30%)
  • Qualified to AEC-Q200
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • RoHS-compatible
  • Halogen Free in the meaning of Cl = 900ppm, Br = 900pm, Cl+Br = 1500 ppm

Technical Attributes

Find Similar Parts

Description Value
Ferrite
11.5
5.6 uH
20
SMD
Shielded
8.5 mm
12.5 mm
B82477R4 Series
12.5 mm
7.6 A
12.75 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
350+
$1.14843
7000+
$1.12971
14000+
$1.12397
28000+
$1.11824
56000+
$1.1125