B82477R4302M100
Power Inductor (SMD), 3 uH, ± 20%, 8.7 A, Shielded, 18 A, 12.5mm x 12.5mm x 8.5mm
Click image to enlarge
Manufacturer:TDK
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: B82477R4302M100
Secondary Manufacturer Part#: B82477R4302M100
- RoHS 10 Compliant
- Tariff Charges
- High mechanical stability
- Temperature range up to +150 °C
- High rated current
- Increased current handling capability compared to B82477P4 series (Isat +30%)
- Qualified to AEC-Q200
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- RoHS-compatible
- Halogen Free in the meaning of Cl = 900ppm, Br = 900pm, Cl+Br = 1500 ppm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ferrite | ||
| 9 | ||
| 3 uH | ||
| 20 | ||
| SMD | ||
| Shielded | ||
| 8.5 mm | ||
| 12.5 mm | ||
| B82477R4 Series | ||
| 12.5 mm | ||
| 8.7 A | ||
| 18 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |