PDP SEO Portlet

B82477G4334M

Power Inductor (SMD), 330 uH, 950 mA, Shielded, 1.15 A, SMD

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B82477G4334M
Secondary Manufacturer Part#: B82477G4334M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • LR (µH) : 330
  • Temperature range up to +150 °C
  • High rated current
  • Low DC resistance
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
600 mOhm
330 uH
±20%
SMD
Shielded
8 mm
12.8 mm
B82477G4 Series
12.8 mm
950 mA
1.15 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$0.56556
12000+
$0.44241
24000+
$0.42759
48000+
$0.4138
96000+
$0.40088